AND Gate IC 1 Channel SOT-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G08DRLR

DigiKey Part Number
296-18011-2-ND - Tape & Reel (TR)
296-18011-1-ND - Cut Tape (CT)
296-18011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G08DRLR
Description
IC GATE AND 1CH 2-INP SOT5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G08DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
SOT-5
Number of Circuits
1
Package / Case
SOT-553
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,21500 €2,15 €
250,19120 €4,78 €
1000,16490 €16,49 €
2500,15236 €38,09 €
5000,14488 €72,44 €
1.0000,13868 €138,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12939 €517,56 €
8.0000,12594 €1.007,52 €
12.0000,12422 €1.490,64 €
20.0000,12230 €2.446,00 €
28.0000,12118 €3.393,04 €
40.0000,12011 €4.804,40 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €