
74LVC1G04FW4-7 | |
|---|---|
DigiKey Part Number | 74LVC1G04FW4-7DITR-ND - Tape & Reel (TR) 74LVC1G04FW4-7DICT-ND - Cut Tape (CT) 74LVC1G04FW4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G04FW4-7 |
Description | IC INVERTER 1CH 1-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel X2-DFN1010-6 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package X2-DFN1010-6 |
Number of Inputs 1 | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZ04FHX | onsemi | 2.426 | NC7SZ04FHXCT-ND | 0,19000 € | Direct |
| SN74LVC1G04DSFR | Texas Instruments | 1.944.928 | 296-29046-1-ND | 0,28000 € | Direct |
| SN74LVC1G04DSF2 | Texas Instruments | 546.100 | 296-29564-1-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07680 € | 1,92 € |
| 100 | 0,06500 € | 6,50 € |
| 250 | 0,05944 € | 14,86 € |
| 500 | 0,05604 € | 28,02 € |
| 1.000 | 0,05326 € | 53,26 € |
| 2.500 | 0,05058 € | 126,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04856 € | 242,80 € |
| 10.000 | 0,04710 € | 471,00 € |
| 15.000 | 0,04637 € | 695,55 € |
| 25.000 | 0,04556 € | 1.139,00 € |
| 35.000 | 0,04509 € | 1.578,15 € |
| 50.000 | 0,04464 € | 2.232,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |


