74LVC1G02FW5-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,05161 €
Datasheet
NOR Gate IC 1 Channel X1-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G02FW5-7

DigiKey Part Number
74LVC1G02FW5-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G02FW5-7
Description
IC GATE NOR 1CH 2-INP DFN1010-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel X1-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
200 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
X1-DFN1010-6
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05161 €258,05 €
10.0000,05007 €500,70 €
15.0000,04930 €739,50 €
25.0000,04845 €1.211,25 €
35.0000,04796 €1.678,60 €
50.0000,04748 €2.374,00 €
125.0000,04645 €5.806,25 €
Manufacturers Standard Package
Unit Price without VAT:0,05161 €
Unit Price with VAT:0,06142 €