NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC00AS14-13

DigiKey Part Number
31-74LVC00AS14-13TR-ND - Tape & Reel (TR)
31-74LVC00AS14-13CT-ND - Cut Tape (CT)
31-74LVC00AS14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC00AS14-13
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LVC00AS14-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.1ns @ 3.3V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC00AS14-13Diodes Incorporated1.85631-74LVC00AS14-13CT-ND0,28000 €Parametric Equivalent
SN74LVC00ADRTexas Instruments9.270296-1694-1-ND0,36000 €Direct
MC74LCX00DR2Gonsemi2.514MC74LCX00DR2GOSCT-ND0,29000 €Similar
In-Stock: 1.856
Factory Stock: 12.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19300 €1,93 €
250,17160 €4,29 €
1000,14780 €14,78 €
2500,13644 €34,11 €
5000,12962 €64,81 €
1.0000,12398 €123,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,11804 €295,10 €
5.0000,11445 €572,25 €
7.5000,11265 €844,88 €
12.5000,11066 €1.383,25 €
17.5000,10950 €1.916,25 €
25.0000,10838 €2.709,50 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €