Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP2G34FW3-7 | |
|---|---|
DigiKey Part Number | 74AUP2G34FW3-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G34FW3-7 |
Description | IC BUFF 0.8V/3.6V X2-DFN0910-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN0910-6 |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Diodes Incorporated | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package X2-DFN0910-6 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G34FW4-7 | Diodes Incorporated | 139 | 74AUP2G34FW4-7DICT-ND | 0,14000 € | Parametric Equivalent |
| 74AUP2G34FZ4-7 | Diodes Incorporated | 0 | 74AUP2G34FZ4-7DITR-ND | 0,06466 € | Parametric Equivalent |
| 74AUP2G34GN,132 | Nexperia USA Inc. | 0 | 1727-74AUP2G34GN,132TR-ND | 0,16988 € | Direct |
| 74AUP2G16GFH | Rochester Electronics, LLC | 99.900 | 2156-74AUP2G16GFH-ND | 0,35696 € | Parametric Equivalent |
| 74AUP2G16GMH | Nexperia USA Inc. | 120.000 | 1727-7896-1-ND | 0,17000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06739 € | 336,95 € |
| 10.000 | 0,06548 € | 654,80 € |
| 15.000 | 0,06453 € | 967,95 € |
| 25.000 | 0,06347 € | 1.586,75 € |
| 35.000 | 0,06285 € | 2.199,75 € |
| 50.000 | 0,06225 € | 3.112,50 € |
| 125.000 | 0,06097 € | 7.621,25 € |
| Unit Price without VAT: | 0,06739 € |
|---|---|
| Unit Price with VAT: | 0,08019 € |









