
74AUP2G34GXZ | |
|---|---|
DigiKey Part Number | 2156-74AUP2G34GXZ-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | 74AUP2G34GXZ |
Description | IC BUFF NON-INVERT 3.6V 6-X2SON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-X2SON (1.0x0.8) | |
Base Product Number |
| Bulk: | 101800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 572 | 0,44752 € | 255,98 € |
| Unit Price without VAT: | 0,44752 € |
|---|---|
| Unit Price with VAT: | 0,53255 € |

