Direct
Similar

74AUP1G00FS3-7 | |
|---|---|
DigiKey Part Number | 74AUP1G00FS3-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G00FS3-7 |
Description | IC GATE NAND 1CH 2-INP DFN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel X2-DFN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0808-4 | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06521 € | 326,05 € |
| 10.000 | 0,06335 € | 633,50 € |
| 15.000 | 0,06242 € | 936,30 € |
| 25.000 | 0,06139 € | 1.534,75 € |
| 35.000 | 0,06078 € | 2.127,30 € |
| 50.000 | 0,06020 € | 3.010,00 € |
| 125.000 | 0,05895 € | 7.368,75 € |
| Unit Price without VAT: | 0,06521 € |
|---|---|
| Unit Price with VAT: | 0,07760 € |



