


SN74AUP1G00DPWR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G00DPWRTR-ND - Tape & Reel (TR) 296-SN74AUP1G00DPWRCT-ND - Cut Tape (CT) 296-SN74AUP1G00DPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G00DPWR |
Description | IC GATE NAND 1CH 2-INP 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G00DPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (0.8x0.8) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10230 € | 306,90 € |
| 6.000 | 0,09925 € | 595,50 € |
| 9.000 | 0,09772 € | 879,48 € |
| 15.000 | 0,09602 € | 1.440,30 € |
| 21.000 | 0,09503 € | 1.995,63 € |
| 30.000 | 0,09408 € | 2.822,40 € |
| 75.000 | 0,09203 € | 6.902,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15120 € | 3,78 € |
| 100 | 0,13000 € | 13,00 € |
| 250 | 0,11972 € | 29,93 € |
| 500 | 0,11360 € | 56,80 € |
| 1.000 | 0,10855 € | 108,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14200 € | 3,55 € |
| 100 | 0,12180 € | 12,18 € |
| 250 | 0,11212 € | 28,03 € |
| 500 | 0,10632 € | 53,16 € |
| 1.000 | 0,10154 € | 101,54 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

