74AHCT1G04QW5-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 18.216
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,13559 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,13559 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,36963 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 35.268
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,07188 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21414 €
Datasheet
SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G04QW5-7

DigiKey Part Number
31-74AHCT1G04QW5-7TR-ND - Tape & Reel (TR)
31-74AHCT1G04QW5-7CT-ND - Cut Tape (CT)
31-74AHCT1G04QW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G04QW5-7
Description
IC INVERTER 1CH 1-INP SOT25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SOT-25
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 147.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,11800 €1,18 €
250,10480 €2,62 €
1000,08910 €8,91 €
2500,08180 €20,45 €
5000,07738 €38,69 €
1.0000,07371 €73,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06919 €207,57 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €