Similar
Similar
Similar

74AHCT1G04DBVTG4 | |
|---|---|
DigiKey Part Number | 74AHCT1G04DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G04DBVTG4 |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G04DBVTG4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G04GW,125 | Nexperia USA Inc. | 2.521 | 1727-3999-1-ND | 0,09000 € | Similar |
| NC7ST04M5X | onsemi | 78.295 | NC7ST04M5XCT-ND | 0,08000 € | Similar |
| TC7SET04FU,LJ(CT | Toshiba Semiconductor and Storage | 63.088 | TC7SET04FULJ(CTCT-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36372 € | 363,72 € |
| 1.250 | 0,35982 € | 449,77 € |
| 1.750 | 0,35439 € | 620,18 € |
| 2.500 | 0,34917 € | 872,92 € |
| 6.250 | 0,33793 € | 2.112,06 € |
| 12.500 | 0,33115 € | 4.139,38 € |
| 25.000 | 0,32557 € | 8.139,25 € |
| Unit Price without VAT: | 0,36372 € |
|---|---|
| Unit Price with VAT: | 0,43283 € |




