
74AHCT14S14-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT14S14-13TR-ND - Tape & Reel (TR) 31-74AHCT14S14-13CT-ND - Cut Tape (CT) 31-74AHCT14S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT14S14-13 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT14S14-13 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.6V |
Series | Input Logic Level - High 1.9V ~ 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT14S14-13 | Diodes Incorporated | 1.500 | 31-74AHCT14S14-13CT-ND | 0,19000 € | Parametric Equivalent |
| 74AHCT14D,118 | Nexperia USA Inc. | 143 | 1727-3998-1-ND | 0,20000 € | Direct |
| SN74AHCT14DR | Texas Instruments | 208.135 | 296-1474-1-ND | 0,36000 € | Direct |
| 74AHCT14D-Q100,118 | Nexperia USA Inc. | 2.178 | 1727-74AHCT14D-Q100,118CT-ND | 0,28000 € | Similar |
| 74VHCT14D,118 | Nexperia USA Inc. | 185 | 1727-6724-1-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,11560 € | 2,89 € |
| 100 | 0,09880 € | 9,88 € |
| 250 | 0,09076 € | 22,69 € |
| 500 | 0,08590 € | 42,95 € |
| 1.000 | 0,08190 € | 81,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07768 € | 194,20 € |
| 5.000 | 0,07514 € | 375,70 € |
| 7.500 | 0,07387 € | 554,03 € |
| 12.500 | 0,07246 € | 905,75 € |
| 17.500 | 0,07164 € | 1.253,70 € |
| 25.000 | 0,07085 € | 1.771,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

