
74AHC00S14-13 | |
|---|---|
DigiKey Part Number | 31-74AHC00S14-13TR-ND - Tape & Reel (TR) 31-74AHC00S14-13CT-ND - Cut Tape (CT) 31-74AHC00S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC00S14-13 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC00S14-13 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC00S14-13 | Diodes Incorporated | 2.480 | 31-74AHC00S14-13CT-ND | 0,20000 € | Parametric Equivalent |
| 74AHC00D,118 | Nexperia USA Inc. | 492 | 1727-5912-1-ND | 0,25000 € | Direct |
| MC74VHC00DR2G | onsemi | 2.604 | MC74VHC00DR2GOSCT-ND | 0,28000 € | Direct |
| SN74AHC00DR | Texas Instruments | 5.414 | 296-4509-1-ND | 0,35000 € | Direct |
| SN74AHC00D | Rochester Electronics, LLC | 83.813 | 2156-SN74AHC00D-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12400 € | 3,10 € |
| 100 | 0,10620 € | 10,62 € |
| 250 | 0,09768 € | 24,42 € |
| 500 | 0,09252 € | 46,26 € |
| 1.000 | 0,08827 € | 88,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08379 € | 209,47 € |
| 5.000 | 0,08109 € | 405,45 € |
| 7.500 | 0,07974 € | 598,05 € |
| 12.500 | 0,07824 € | 978,00 € |
| 17.500 | 0,07736 € | 1.353,80 € |
| 25.000 | 0,07652 € | 1.913,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

