3.0SMCJ75AQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,20402 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,45279 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,30468 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,29539 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 5.021
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 2,63000 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,46781 €
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: 2,15926 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,99515 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,97788 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 12.467
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,28685 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2.626
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 3.000.000
Unit Price: 0,45672 €
Datasheet
DO-214AC SMB Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC SMB Top View
DO-214AC SMB

3.0SMCJ75AQ-13

DigiKey Part Number
31-3.0SMCJ75AQ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3.0SMCJ75AQ-13
Description
TVS DIODE 75VWM 121VC SMC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
121V Clamp 24.8A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
24.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27016 €810,48 €
6.0000,25015 €1.500,90 €
9.0000,23996 €2.159,64 €
15.0000,23979 €3.596,85 €
Manufacturers Standard Package
Unit Price without VAT:0,27016 €
Unit Price with VAT:0,32149 €