


SMDJ75A | |
|---|---|
DigiKey Part Number | 283-SMDJ75ATR-ND - Tape & Reel (TR) 283-SMDJ75ACT-ND - Cut Tape (CT) 283-SMDJ75ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ75A |
Description | TVS DIODE 75VWM 121VC SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 24.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 24.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67900 € | 6,79 € |
| 100 | 0,44710 € | 44,71 € |
| 500 | 0,34742 € | 173,71 € |
| 1.000 | 0,31530 € | 315,30 € |
| 2.000 | 0,28828 € | 576,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36602 € | 1.098,06 € |
| 6.000 | 0,34029 € | 2.041,74 € |
| 9.000 | 0,32718 € | 2.944,62 € |
| 15.000 | 0,31340 € | 4.701,00 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

