Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



3.0SMCJ48A-13 | |
|---|---|
cms-digikey-product-number | 31-3.0SMCJ48A-13TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | 3.0SMCJ48A-13 |
cms-description | TVS DIODE 48VWM 77.4VC SMC |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3.000 | 0,20402 € | 612,06 € |
| 6.000 | 0,18799 € | 1.127,94 € |
| 9.000 | 0,17983 € | 1.618,47 € |
| 15.000 | 0,17155 € | 2.573,25 € |
| Unit Price without VAT: | 0,20402 € |
|---|---|
| Unit Price with VAT: | 0,24278 € |










