
SM30T56AY | |
|---|---|
DigiKey Part Number | 497-16295-2-ND - Tape & Reel (TR) 497-16295-1-ND - Cut Tape (CT) 497-16295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T56AY |
Description | TVS DIODE 48VWM 76.6VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 76.6V Clamp 38A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T56AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 76.6V | |
Current - Peak Pulse (10/1000µs) | 38A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,83400 € | 8,34 € |
| 100 | 0,63510 € | 63,51 € |
| 500 | 0,50086 € | 250,43 € |
| 1.000 | 0,45698 € | 456,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39588 € | 989,70 € |
| 5.000 | 0,38270 € | 1.913,50 € |
| 7.500 | 0,37573 € | 2.817,97 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

