Direct
Similar
Similar
Similar
Similar
Similar
Similar

2N7002T-7 | |
|---|---|
DigiKey Part Number | 2N7002TDITR-ND - Tape & Reel (TR) 2N7002TDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2N7002T-7 |
Description | MOSFET N-CH 60V 115MA SOT-523 |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 150mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002T-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,12956 € | 3.886,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |











