2N7002T-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 179.198
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 169.576
Unit Price: 0,56000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 100.128
Unit Price: 0,15000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 691.490
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.311
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,08300 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.995
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 624.378
Unit Price: 0,34000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 19.392
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 83.655
Unit Price: 0,17000 €
Datasheet
N-Channel 60 V 115mA (Ta) 150mW (Ta) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002T-7

DigiKey Part Number
2N7002TDITR-ND - Tape & Reel (TR)
2N7002TDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2N7002T-7
Description
MOSFET N-CH 60V 115MA SOT-523
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Ta) 150mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
2N7002T-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,53000 €0,53 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,12909 €3.872,70 €
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €