2N7002DWK-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 35
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,03882 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,04657 €
Datasheet
Mosfet Array 60V 261mA (Ta) 330mW (Ta) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002DWK-13

DigiKey Part Number
31-2N7002DWK-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N7002DWK-13
Description
MOSFET 2N-CH 60V 0.261A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 261mA (Ta) 330mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
261mA (Ta)
Rds On (Max) @ Id, Vgs
3Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.04nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
41pF @ 30V
Power - Max
330mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03882 €388,20 €
20.0000,03530 €706,00 €
30.0000,03351 €1.005,30 €
50.0000,03149 €1.574,50 €
70.0000,03030 €2.121,00 €
100.0000,02914 €2.914,00 €
250.0000,02773 €6.932,50 €
Manufacturers Standard Package
Unit Price without VAT:0,03882 €
Unit Price with VAT:0,04620 €