
2N7002DWK-7 | |
|---|---|
DigiKey Part Number | 31-2N7002DWK-7TR-ND - Tape & Reel (TR) 31-2N7002DWK-7CT-ND - Cut Tape (CT) 31-2N7002DWK-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002DWK-7 |
Description | MOSFET 2N-CH 60V 0.261A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 261mA (Ta) 330mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 261mA (Ta) | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.04nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 41pF @ 30V | |
Power - Max | 330mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,09580 € | 9,58 € |
| 500 | 0,07050 € | 35,25 € |
| 1.000 | 0,06231 € | 62,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05185 € | 155,55 € |
| 6.000 | 0,04657 € | 279,42 € |
| 9.000 | 0,04387 € | 394,83 € |
| 15.000 | 0,04085 € | 612,75 € |
| 21.000 | 0,03905 € | 820,05 € |
| 30.000 | 0,03731 € | 1.119,30 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

