Direct

2DB1689-7 | |
|---|---|
DigiKey Part Number | 2DB1689-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2DB1689-7 |
Description | TRANS PNP 12V 1.5A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 1.5 A 300MHz 300 mW Surface Mount SOT-323 |
EDA/CAD Models | 2DB1689-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 200mA, 2V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 25mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZUMT717TA | Diodes Incorporated | 17.710 | ZUMT717CT-ND | 0,65000 € | Similar |
| 2SB1689T106 | Rohm Semiconductor | 6.778 | 2SB1689T106CT-ND | 0,56000 € | Direct |



