
2DB1188Q-13 | |
|---|---|
DigiKey Part Number | 2DB1188QDITR-ND - Tape & Reel (TR) 2DB1188QDICT-ND - Cut Tape (CT) 2DB1188QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DB1188Q-13 |
Description | TRANS PNP 32V 2A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 2 A 120MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 3V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1188T100R | Rohm Semiconductor | 1.097 | 2SB1188T100RCT-ND | 0,83000 € | Similar |
| PBSS5240XX | Nexperia USA Inc. | 99 | 1727-PBSS5240XXCT-ND | 0,34000 € | Similar |
| PBSS5330X,115 | Nexperia USA Inc. | 362 | 1727-5770-1-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37200 € | 3,72 € |
| 100 | 0,23810 € | 23,81 € |
| 500 | 0,18050 € | 90,25 € |
| 1.000 | 0,16192 € | 161,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14177 € | 354,43 € |
| 5.000 | 0,12931 € | 646,55 € |
| 7.500 | 0,12296 € | 922,20 € |
| 12.500 | 0,11582 € | 1.447,75 € |
| 17.500 | 0,11159 € | 1.952,82 € |
| 25.000 | 0,10748 € | 2.687,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

