
2DB1188P-13 | |
|---|---|
DigiKey Part Number | 2DB1188PDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2DB1188P-13 |
Description | TRANS PNP 32V 2A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 2 A 120MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 500mA, 3V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DB1188Q-13 | Diodes Incorporated | 1.645 | 2DB1188QDICT-ND | 0,60000 € | Direct |
| 2SAR512P5T100 | Rohm Semiconductor | 912 | 2SAR512P5T100CT-ND | 0,61000 € | Similar |
| 2SAR542PT100 | Rohm Semiconductor | 1.353 | 2SAR542PT100CT-ND | 1,00000 € | Similar |
| PBSS5330X,115 | Nexperia USA Inc. | 262 | 1727-5770-1-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12107 € | 302,68 € |
| 5.000 | 0,11145 € | 557,25 € |
| 7.500 | 0,10651 € | 798,82 € |
| 12.500 | 0,10094 € | 1.261,75 € |
| 17.500 | 0,09762 € | 1.708,35 € |
| 25.000 | 0,09638 € | 2.409,50 € |
| Unit Price without VAT: | 0,12107 € |
|---|---|
| Unit Price with VAT: | 0,14407 € |

