


2DB1182Q-13 | |
|---|---|
DigiKey Part Number | 2DB1182Q-13DITR-ND - Tape & Reel (TR) 2DB1182Q-13DICT-ND - Cut Tape (CT) 2DB1182Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DB1182Q-13 |
Description | TRANS PNP 32V 2A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 2 A 110MHz 10 W Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2DB1182Q-13 Models |
Category | Power - Max 10 W |
Mfr | Frequency - Transition 110MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 32 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce Saturation (Max) @ Ib, Ic 800mV @ 200mA, 2A | Supplier Device Package TO-252-3 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38100 € | 3,81 € |
| 100 | 0,24470 € | 24,47 € |
| 500 | 0,18574 € | 92,87 € |
| 1.000 | 0,16672 € | 166,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14610 € | 365,25 € |
| 5.000 | 0,13334 € | 666,70 € |
| 7.500 | 0,12685 € | 951,37 € |
| 12.500 | 0,11954 € | 1.494,25 € |
| 17.500 | 0,11521 € | 2.016,18 € |
| 25.000 | 0,11101 € | 2.775,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

