Direct
Similar
Similar
Similar

2DB1132P-13 | |
|---|---|
DigiKey Part Number | 2DB1132P-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2DB1132P-13 |
Description | TRANS PNP 32V 1A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 1 A 190MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 100mA, 3V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 190MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DB1132R-13 | Diodes Incorporated | 2.078 | 2DB1132RDICT-ND | 0,55000 € | Direct |
| 2SAR293P5T100 | Rohm Semiconductor | 0 | 2SAR293P5T100CT-ND | 0,48000 € | Similar |
| 2SB1132T100R | Rohm Semiconductor | 1.088 | 846-2SB1132T100RCT-ND | 0,59000 € | Similar |
| PBSS5330X,115 | Nexperia USA Inc. | 262 | 1727-5770-1-ND | 0,46000 € | Similar |




