
2DA1774QLP-7B | |
|---|---|
DigiKey Part Number | 31-2DA1774QLP-7BTR-ND - Tape & Reel (TR) 31-2DA1774QLP-7BCT-ND - Cut Tape (CT) 31-2DA1774QLP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DA1774QLP-7B |
Description | TRANS PNP 40V 0.1A X1-DFN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 100 mA 100MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | X1-DFN1006-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,15400 € | 15,40 € |
| 500 | 0,11496 € | 57,48 € |
| 1.000 | 0,10235 € | 102,35 € |
| 2.000 | 0,09173 € | 183,46 € |
| 5.000 | 0,08020 € | 401,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07308 € | 730,80 € |
| 20.000 | 0,06708 € | 1.341,60 € |
| 30.000 | 0,06402 € | 1.920,60 € |
| 50.000 | 0,06059 € | 3.029,50 € |
| 70.000 | 0,05856 € | 4.099,20 € |
| 100.000 | 0,05658 € | 5.658,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

