


6069-410-047 | |
|---|---|
DigiKey Part Number | 1286-6069-410-047-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-047 |
Description | DAQ DEVICE DIGITAL I/O USB 2.0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital I/O DAQ Device USB 2.0 D-Sub |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Digital I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | D-Sub | |
Number of Inputs and Type | 24 - Digital | |
Input Range | 0.8 ~ 2V | |
Input Resolution | - | |
Number of Outputs and Type | 24 - Digital | |
Output Range | 5.5V | |
Output Resolution | - | |
Bidirectional Channels | 24 | |
Counter/Timers | 1 | |
Sampling Rate (Per Second) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,69000 € | 128,69 € |
| Unit Price without VAT: | 128,69000 € |
|---|---|
| Unit Price with VAT: | 153,14110 € |










