


GP80001 | |
|---|---|
DigiKey Part Number | 4745-GP80001-ND |
Manufacturer | |
Manufacturer Product Number | GP80001 |
Description | MODULE ANALOG INPUT USB 2.0 |
Customer Reference | |
Detailed Description | Multifunction I/O Module USB 2.0 |
Datasheet | Datasheet |
Category | Bus Connection USB 2.0 |
Manufacturer Numato Lab | Number of Inputs and Type 6 - Analog |
Packaging Retail Package | Input Range 0 ~ 5V |
Part Status Active | Input Resolution 10 Bits |
Function Multifunction I/O | Number of Outputs and Type 8 - Digital |
Type Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 € | 33,99 € |
| 10 | 33,13600 € | 331,36 € |
| 25 | 32,28600 € | 807,15 € |
| 50 | 31,43640 € | 1.571,82 € |
| 100 | 30,58690 € | 3.058,69 € |
| 250 | 28,88756 € | 7.221,89 € |
| 500 | 27,18830 € | 13.594,15 € |
| Unit Price without VAT: | 33,99000 € |
|---|---|
| Unit Price with VAT: | 40,44810 € |






