
410-383-5EV | |
|---|---|
DigiKey Part Number | 1286-410-383-5EV-ND |
Manufacturer | |
Manufacturer Product Number | 410-383-5EV |
Description | GENESYS ZU-5EV ZYNQ ULTRASCALE+ |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | Genesys ZU-5EV Zynq Ultrascale+ MPSOC XCZU5EV Zynq® UltraScale+™ FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | Genesys ZU-5EV Zynq Ultrascale+ MPSOC | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | XCZU5EV | |
Interconnect System | FMC, Pmod, Zmod | |
Suggested Programming Environment | Vivado | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.723,09000 € | 1.723,09 € |
| Unit Price without VAT: | 1.723,09000 € |
|---|---|
| Unit Price with VAT: | 2.050,47710 € |










