
410-383-3EG | |
|---|---|
DigiKey Part Number | 1286-410-383-3EG-ND |
Manufacturer | |
Manufacturer Product Number | 410-383-3EG |
Description | GENESYS ZU-3EG ZYNQ ULTRASCALE+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Genesys ZU-3EG Zynq Ultrascale+ MPSoC XCZU3EG Zynq® UltraScale+™ FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | XCZU3EG | |
Interconnect System | FMC, Pmod, Zmod | |
Suggested Programming Environment | Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.163,10000 € | 1.163,10 € |
| Unit Price without VAT: | 1.163,10000 € |
|---|---|
| Unit Price with VAT: | 1.384,08900 € |











