340-002 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Digilent, Inc.
In Stock: 411
Unit Price: 48,31000 €
Datasheet

Parametric Equivalent


Global Specialties
In Stock: 0
Unit Price: 43,93000 €
Datasheet
Solderless Breadboard Assembly (On Frame) 9.06" x 6.88" (230.1mm x 174.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solderless Breadboard Assembly (On Frame) 9.06" x 6.88" (230.1mm x 174.8mm)
How to Breadboard - Another Teaching Moment

340-002

DigiKey Part Number
1286-1062-ND
Manufacturer
Manufacturer Product Number
340-002
Description
BREADBOARD ASSEMBLY 9.06X6.88"
Customer Reference
Detailed Description
Solderless Breadboard Assembly (On Frame) 9.06" x 6.88" (230.1mm x 174.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Assembly (On Frame)
Number of Terminal Strips
3
Number of Distribution Buses
5
Number of Tie Points (Total)
2390
Number of 5-Tie Point Terminals
378
Number of Binding Posts
4
Size / Dimension
9.06" x 6.88" (230.1mm x 174.8mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes