


BB-32619 | |
|---|---|
DigiKey Part Number | 377-2644-ND |
Manufacturer | |
Manufacturer Product Number | BB-32619 |
Description | BREADBOARD ASSEMBLY 6.50X5.31" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Assembly (On Frame) 6.50" x 5.31" (165.0mm x 135.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembly (On Frame) | |
Number of Terminal Strips | 3 | |
Number of Distribution Buses | 6 | |
Number of Tie Points (Total) | 810 | |
Number of 5-Tie Point Terminals | 138 | |
Number of Binding Posts | 3 | |
Size / Dimension | 6.50" x 5.31" (165.0mm x 135.0mm) | |
Includes | - | |
Wire Gauge | 29 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,69000 € | 19,69 € |
| 10 | 17,11200 € | 171,12 € |
| Unit Price without VAT: | 19,69000 € |
|---|---|
| Unit Price with VAT: | 23,43110 € |










