DKS-CR2032H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKS-CR2032H

DigiKey Part Number
DKS-CR2032H-ND
Manufacturer
Manufacturer Product Number
DKS-CR2032H
Description
BATTERY HOLDER CR2032 6" LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) Coin, 20.0mm 1 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Covered)
Battery Cell Size
Number of Cells
1
Battery Series
2032
Mounting Type
Custom
Termination Style
Wire Leads - 6" (152.4mm)
Features
Includes Switch
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.781
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,54000 €1,54 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €