
811-22-001-30-001101 | |
|---|---|
DigiKey Part Number | ED8111-01-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 811-22-001-30-001101 |
Description | CONN SPRING PISTON 1POS SMD |
Customer Reference | |
Detailed Description | 1 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-001-30-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,49720 € | 12,43 € |
| 50 | 0,47340 € | 23,67 € |
| 100 | 0,45060 € | 45,06 € |
| 250 | 0,42236 € | 105,59 € |
| 500 | 0,40216 € | 201,08 € |
| 1.000 | 0,38295 € | 382,95 € |
| 2.500 | 0,35897 € | 897,43 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |







