



802-10-012-10-001000 | |
|---|---|
DigiKey Part Number | ED1309-12-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 802-10-012-10-001000 |
Description | CONN HEADER VERT 12POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 802-10-012-10-001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.195" (4.95mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.438" (11.12mm) | |
Insulation Height | 0.110" (2.79mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass Alloy | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,98700 € | 19,87 € |
| 100 | 1,68850 € | 168,85 € |
| 500 | 1,50720 € | 753,60 € |
| 1.000 | 1,43526 € | 1.435,26 € |
| 5.000 | 1,28133 € | 6.406,65 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |










