802-10-006-10-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802-10-006-10-001000
802-10-006-10-001000
802-10-006-10-001000

802-10-006-10-001000

DigiKey Part Number
ED1309-06-ND
Manufacturer
DigiKey
Manufacturer Product Number
802-10-006-10-001000
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
802-10-006-10-001000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.195" (4.95mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.438" (11.12mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.954
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,34000 €1,34 €
101,14000 €11,40 €
1000,96860 €96,86 €
5000,86454 €432,27 €
1.0000,82328 €823,28 €
5.0000,73494 €3.674,70 €
10.0000,69991 €6.999,10 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €
Alternate Length
CONN HEADER VERT 4POS 2.54MM
In-Stock: 5056
Unit Price: 0,99000 €
CONN HEADER VERT 8POS 2.54MM
In-Stock: 266
Unit Price: 1,68000 €
CONN HEADER VERT 10POS 2.54MM
In-Stock: 103
Unit Price: 2,01000 €
CONN HEADER VERT 12POS 2.54MM
In-Stock: 645
Unit Price: 2,34000 €
CONN HEADER VERT 14POS 2.54MM
In-Stock: 925
Unit Price: 2,66000 €