802-10-006-62-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

802-10-006-62-001000

DigiKey Part Number
ED1312-06-ND
Manufacturer
DigiKey
Manufacturer Product Number
802-10-006-62-001000
Description
CONN HEADER VERT 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.191" (4.85mm)
Contact Length - Post
0.143" (3.63mm)
Overall Contact Length
0.444" (11.28mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,51500 €15,15 €
1001,28760 €128,76 €
5001,14930 €574,65 €
1.0001,09444 €1.094,44 €
5.0000,97704 €4.885,20 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €
Alternate Length
CONN HEADER VERT 4POS 2.54MM
In-Stock: 216
Unit Price: 1,30000 €
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1802
Unit Price: 2,25000 €
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: 2,72000 €
CONN HEADER VERT 12POS 2.54MM
In-Stock: 1129
Unit Price: 3,18000 €
CONN HEADER VERT 14POS 2.54MM
In-Stock: 0
Unit Price: 3,63000 €