802-10-004-62-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802-10-004-62-001000
802-10-004-62-001000
802-10-004-62-001000

802-10-004-62-001000

DigiKey Part Number
ED1312-04-ND
Manufacturer
DigiKey
Manufacturer Product Number
802-10-004-62-001000
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.191" (4.85mm)
Contact Length - Post
0.143" (3.63mm)
Overall Contact Length
0.444" (11.28mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,10300 €11,03 €
1000,93730 €93,73 €
5000,83660 €418,30 €
1.0000,79667 €796,67 €
5.0000,71119 €3.555,95 €
10.0000,67728 €6.772,80 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €
Alternate Length
CONN HEADER VERT 6POS 2.54MM
In-Stock: 0
Unit Price: 1,78000 €
CONN HEADER VERT 8POS 2.54MM
In-Stock: 1802
Unit Price: 2,25000 €
CONN HEADER VERT 10POS 2.54MM
In-Stock: 0
Unit Price: 2,72000 €
CONN HEADER VERT 12POS 2.54MM
In-Stock: 1129
Unit Price: 3,18000 €
CONN HEADER VERT 14POS 2.54MM
In-Stock: 0
Unit Price: 3,63000 €