800-10-0xx-10-001000
cms-photo-disclaimer
800-10-0xx-10-001000
800-10-009-10-001000
800-10-009-10-001000

800-10-009-10-001000

cms-digikey-product-number
ED7264-09-ND
cms-manufacturer
DigiKey
cms-manufacturer-product-number
800-10-009-10-001000
cms-description
CONN HEADER VERT 9POS 2.54MM
cms-customer-reference
cms-detailed-description
Connector Header Through Hole 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.195" (4.95mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.438" (11.12mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 774
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
11,86000 €1,86 €
101,58100 €15,81 €
1001,34340 €134,34 €
5001,19910 €599,55 €
1.0001,14186 €1.141,86 €
5.0001,01938 €5.096,90 €
cms-manufacturer-standard-package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,21340 €
Alternate Length
CONN HEADER VERT 64POS 2.54MM
cms-in-stock-colon-value6261
cms-unit-price-value 11,18000 €
CONN HEADER VERT 1POS
cms-in-stock-colon-value1551
cms-unit-price-value 0,45000 €
CONN HEADER VERT 2POS 2.54MM
cms-in-stock-colon-value6859
cms-unit-price-value 0,64000 €
CONN HEADER VERT 3POS 2.54MM
cms-in-stock-colon-value8058
cms-unit-price-value 0,82000 €
CONN HEADER VERT 4POS 2.54MM
cms-in-stock-colon-value10320
cms-unit-price-value 1,00000 €