800-10-002-10-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
800-10-002-10-001000
800-10-002-10-001000
800-10-002-10-001000

800-10-002-10-001000

DigiKey Part Number
ED7264-02-ND
Manufacturer
DigiKey
Manufacturer Product Number
800-10-002-10-001000
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.195" (4.95mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.438" (11.12mm)
Insulation Height
0.110" (2.79mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
10.0µin (0.25µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.959
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,54400 €5,44 €
1000,46200 €46,20 €
5000,41234 €206,17 €
1.0000,39264 €392,64 €
5.0000,35049 €1.752,45 €
10.0000,33377 €3.337,70 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €
Alternate Length
CONN HEADER VERT 64POS 2.54MM
In-Stock: 6261
Unit Price: 11,18000 €
CONN HEADER VERT 1POS
In-Stock: 1551
Unit Price: 0,45000 €
CONN HEADER VERT 3POS 2.54MM
In-Stock: 9055
Unit Price: 0,82000 €
CONN HEADER VERT 4POS 2.54MM
In-Stock: 10310
Unit Price: 1,00000 €
CONN HEADER VERT 5POS 2.54MM
In-Stock: 471
Unit Price: 1,17000 €