342-SERIES-GOLD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-120-00-594000

DigiKey Part Number
ED6764-20-ND
Manufacturer
DigiKey
Manufacturer Product Number
342-10-120-00-594000
Description
CONN HDR DIP POST 20POS GOLD
Customer Reference
Detailed Description
20 Position DIP, DIL - Header Connector Post, Extended Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Tube
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
20
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,97000 €17,97 €
1015,27800 €152,78 €
10012,98720 €1.298,72 €
50011,59456 €5.797,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,97000 €
Unit Price with VAT:21,38430 €
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 0
Unit Price: 1,36000 €
CONN HDR DIP POST 2POS GOLD
In-Stock: 0
Unit Price: 2,37000 €
CONN HDR DIP POST 3POS GOLD
In-Stock: 0
Unit Price: 3,33000 €
CONN HDR DIP POST 4POS GOLD
In-Stock: 0
Unit Price: 4,28000 €
CONN HDR DIP POST 5POS GOLD
In-Stock: 65
Unit Price: 5,20000 €