342-SERIES-GOLD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-105-00-594000

DigiKey Part Number
ED6764-05-ND
Manufacturer
DigiKey
Manufacturer Product Number
342-10-105-00-594000
Description
CONN HDR DIP POST 5POS GOLD
Customer Reference
Detailed Description
5 Position DIP, DIL - Header Connector Post, Extended Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
5
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,20000 €5,20 €
104,23400 €42,34 €
1003,45120 €345,12 €
5002,99246 €1.496,23 €
1.0002,90454 €2.904,54 €
Manufacturers Standard Package
Unit Price without VAT:5,20000 €
Unit Price with VAT:6,18800 €
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 0
Unit Price: 1,36000 €
CONN HDR DIP POST 2POS GOLD
In-Stock: 0
Unit Price: 2,37000 €
CONN HDR DIP POST 3POS GOLD
In-Stock: 0
Unit Price: 3,33000 €
CONN HDR DIP POST 4POS GOLD
In-Stock: 0
Unit Price: 4,28000 €
CONN HDR DIP POST 6POS GOLD
In-Stock: 0
Unit Price: 6,11000 €