342-xx-1xx-00-591000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-116-00-591000

DigiKey Part Number
ED10064-16-ND
Manufacturer
DigiKey
Manufacturer Product Number
342-10-116-00-591000
Description
CONN HDR DIP POST 16POS GOLD
Customer Reference
Detailed Description
16 Position DIP, DIL - Header Connector Post, Extended Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Tube
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
16
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,83000 €3,83 €
103,26000 €32,60 €
1002,77130 €277,13 €
5002,47378 €1.236,89 €
1.0002,35577 €2.355,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,83000 €
Unit Price with VAT:4,55770 €
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 1593
Unit Price: 0,52000 €
CONN HDR DIP POST 2POS GOLD
In-Stock: 5642
Unit Price: 0,76000 €
CONN HDR DIP POST 3POS GOLD
In-Stock: 405
Unit Price: 0,73000 €
CONN HDR DIP POST 4POS GOLD
In-Stock: 593
Unit Price: 1,24000 €
CONN HDR DIP POST 5POS GOLD
In-Stock: 0
Unit Price: 1,46000 €