
342-10-101-00-591000 | |
|---|---|
DigiKey Part Number | ED10064-01-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-101-00-591000 |
Description | CONN HDR DIP POST 1POS GOLD |
Customer Reference | |
Detailed Description | 1 Position DIP, DIL - Header Connector Post, Extended Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,43700 € | 4,37 € |
| 100 | 0,37160 € | 37,16 € |
| 500 | 0,33160 € | 165,80 € |
| 1.000 | 0,31578 € | 315,78 € |
| 5.000 | 0,28187 € | 1.409,35 € |
| 10.000 | 0,26842 € | 2.684,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |









