342-xx-1xx-00-591000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-114-00-591000

DigiKey Part Number
ED10064-14-ND
Manufacturer
DigiKey
Manufacturer Product Number
342-10-114-00-591000
Description
CONN HDR DIP POST 14POS GOLD
Customer Reference
Detailed Description
14 Position DIP, DIL - Header Connector Post, Extended Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Tube
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,42000 €3,42 €
102,90500 €29,05 €
1002,46930 €246,93 €
5002,20424 €1.102,12 €
1.0002,09911 €2.099,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,06980 €
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 4023
Unit Price: 0,52000 €
CONN HDR DIP POST 2POS GOLD
In-Stock: 5632
Unit Price: 0,76000 €
CONN HDR DIP POST 3POS GOLD
In-Stock: 373
Unit Price: 0,73000 €
CONN HDR DIP POST 4POS GOLD
In-Stock: 593
Unit Price: 1,24000 €
CONN HDR DIP POST 5POS GOLD
In-Stock: 0
Unit Price: 1,46000 €