342-xx-1xx-00-591000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-109-00-591000

DigiKey Part Number
ED10064-09-ND
Manufacturer
DigiKey
Manufacturer Product Number
342-10-109-00-591000
Description
CONN HDR DIP POST 9POS GOLD
Customer Reference
Detailed Description
9 Position DIP, DIL - Header Connector Post, Extended Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
9
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,99800 €19,98 €
1001,69790 €169,79 €
5001,51552 €757,76 €
1.0001,44321 €1.443,21 €
5.0001,28841 €6.442,05 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 1593
Unit Price: 0,52000 €
CONN HDR DIP POST 2POS GOLD
In-Stock: 5642
Unit Price: 0,76000 €
CONN HDR DIP POST 3POS GOLD
In-Stock: 405
Unit Price: 0,73000 €
CONN HDR DIP POST 4POS GOLD
In-Stock: 593
Unit Price: 1,24000 €
CONN HDR DIP POST 5POS GOLD
In-Stock: 0
Unit Price: 1,46000 €