
399-10-116-10-008000 | |
|---|---|
DigiKey Part Number | ED8364-16-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 399-10-116-10-008000 |
Description | CONN SPRING TARGET 16POS R/A PCB |
Customer Reference | |
Detailed Description | 16 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 399-10-116-10-008000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,50300 € | 45,03 € |
| 100 | 3,82770 € | 382,77 € |
| 500 | 3,41698 € | 1.708,49 € |
| 1.000 | 3,25404 € | 3.254,04 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |






