WR44-L9G4-AE1-MD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 2
Unit Price: 4.841,06000 €
Datasheet
HSPA+ Router RJ-45, RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSPA+ Router RJ-45, RS-232
Modems Routers & Gateways: What's the Difference?
Digi International Digi TransPort® WR44RR 3G/4G | Digi-Key Daily

WR44-L9G4-AE1-MD

DigiKey Part Number
602-2175-ND
Manufacturer
Manufacturer Product Number
WR44-L9G4-AE1-MD
Description
CELLULAR ROUTER APAC HSPA 3G C
Customer Reference
Detailed Description
3G HSPA+ Router AT&T, Verizon RJ-45, RS-232
Datasheet
 Datasheet
EDA/CAD Models
WR44-L9G4-AE1-MD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
HSPA+
Frequency
700MHz, 850MHz, 900MHz, 1.5GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz
Applications
LTE
Interface
RJ-45, RS-232
Sensitivity
-93dBm
Power - Output
22dBm
Data Rate (Max)
300Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes