



TX64-R210 | |
|---|---|
DigiKey Part Number | 602-TX64-R210-ND |
Manufacturer | |
Manufacturer Product Number | TX64-R210 |
Description | 5G CELLULAR ROUTER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5G/4G/3G 802.11ac, HSPA+, LTE, WCDMA Router AT&T, Verizon Ethernet, RS-232, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11ac, HSPA+, LTE, WCDMA |
Manufacturer Digi | Frequency 2.4GHz, 5GHz |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, RS-232, USB |
Part Status Active | Data Rate (Max) 867Mbps |
Function Router |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.841,06000 € | 4.841,06 € |
| Unit Price without VAT: | 4.841,06000 € |
|---|---|
| Unit Price with VAT: | 5.760,86140 € |

