WR44-L900-AE1-RF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 6
Unit Price: 1.130,59000 €
Datasheet

Similar


Digi
In Stock: 0
Unit Price: 1.372,42000 €
Datasheet
WR44-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WR44-R
Modems Routers & Gateways: What's the Difference?
Wired vs Wireless: Which is More Secure?

WR44-L900-AE1-RF

DigiKey Part Number
602-2166-ND
Manufacturer
Manufacturer Product Number
WR44-L900-AE1-RF
Description
CELLULAR ROUTER APAC HSPA 3G C
Customer Reference
Detailed Description
Router AT&T RS-232, USB
Datasheet
 Datasheet
EDA/CAD Models
WR44-L900-AE1-RF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
RS-232, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes